There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP312-E-TVP2
Cylindrical roller bearing
NUP312-E-TVP2
NUP
130 mm
60 mm
31 mm
177000 N
157000 N
5000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 60 mm. Außen-Ø: 130 mm. Breite: 31 mm mm
Innen-Ø: 60 mm. Außen-Ø: 130 mm. Breite: 31 mm
1920 g
yes
User & Safety Instructions 186947 FAG NUP312-E-TVP2 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5000 U/
The necessary accessories are required to use the article as described.