There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP314-E-TVP2
Cylindrical roller bearing
NUP314-E-TVP2
NUP
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 70 mm Außen-Durchmesser 150 mm Breite: 35 mm mm
Bohrungs-Ø 70 mm Außen-Durchmesser 150 mm Breite: 35 mm
2890 g
yes
User & Safety Instructions 186952 FAG NUP314-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.