There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP315-E-TVP2-C3
Cylindrical roller bearing
NUP315-E-TVP2-C3
NUP
160 mm
75 mm
37 mm
285000 N
265000 N
4000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 75 mm Außen-Durchmesser 160 mm Breite: 37 mm mm
Bohrungs-Ø 75 mm Außen-Durchmesser 160 mm Breite: 37 mm
3460 g
yes
User & Safety Instructions 187695 FAG NUP315-E-TVP2-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000
The necessary accessories are required to use the article as described.