There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP316-E-TVP2
Cylindrical roller bearing
NUP316-E-TVP2
NUP
170 mm
80 mm
39 mm
300000 N
275000 N
3800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 80 mm. Außen-Ø: 170 mm. Breite: 39 mm mm
Innen-Ø: 80 mm. Außen-Ø: 170 mm. Breite: 39 mm
4110 g
yes
User & Safety Instructions 186956 FAG NUP316-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.