There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NUP317-E-TVP2
Cylindrical roller bearing
NUP317-E-TVP2
NUP
180 mm
85 mm
41 mm
320000 N
300000 N
3600 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 85 mm. Außen-Durchmesser 180 mm. Breite 41 mm mm
Bohrungs-Ø 85 mm. Außen-Durchmesser 180 mm. Breite 41 mm
4770 g
not relevant
User & Safety Instructions 186957 FAG NUP317-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600 U/
The necessary accessories are required to use the article as described.