There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ209-MPA-C3
Four point contact bearings
QJ209-MPA-C3
72.051 mm
85 mm
8500 U/min
514 g
Robust brass cage
Increased clearance
19 mm
64000 N
57000 N
yes
User & Safety Instructions 181445 FAG QJ209-MPA-C3 Four point contact bearings Bore diameter 72.051 mm Outside diameter 85 mm Rotational speed (max.) 8500
The necessary accessories are required to use the article as described.