There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ212-MPA-C3
Four point contact bearings
QJ212-MPA-C3
60 mm
110 mm
110. 22. 60
6300 U/min
945 g
Robust brass cage
Increased clearance
110. 22. 60 mm
22 mm
96500 N
93000 N
yes
User & Safety Instructions 187021 FAG QJ212-MPA-C3 Four point contact bearings Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/
The necessary accessories are required to use the article as described.