There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ309-TVP
Four point contact bearings
QJ309-TVP
81.717 mm
100 mm
Außen-Ø: 100 mm. Breite: 25 mm. Innen-Ø: 45 mm
7500 U/min
947 g
PVC cage
Außen-Ø: 100 mm. Breite: 25 mm. Innen-Ø: 45 mm mm
25 mm
102000 N
83000 N
yes
User & Safety Instructions 186990 FAG QJ309-TVP Four point contact bearings Bore diameter 81.717 mm Outside diameter 100 mm Rotational speed (max.) 7500 U
The necessary accessories are required to use the article as described.