There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ314-MPA
Four point contact bearings
QJ314-MPA
123.6 mm
150 mm
8000 U/min
3189 g
Robust brass cage
35 mm
183000 N
166000 N
yes
User & Safety Instructions 186972 FAG QJ314-MPA Four point contact bearings Bore diameter 123.6 mm Outside diameter 150 mm Rotational speed (max.) 8000 U/
The necessary accessories are required to use the article as described.