There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ317-N2-MPA
Four point contact bearings
QJ317-N2-MPA
85 mm
180 mm
6300 U/min
5470 g
2 external retainers
Robust brass cage
41 mm
245000 N
255000 N
yes
User & Safety Instructions 187050 FAG QJ317-N2-MPA Four point contact bearings Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 6300 U/
The necessary accessories are required to use the article as described.