There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ319-N2-MPA
Four point contact bearings
QJ319-N2-MPA
165.4 mm
200 mm
6000 U/min
7244 g
2 external retainers
Robust brass cage
45 mm
285000 N
310000 N
yes
User & Safety Instructions 187055 FAG QJ319-N2-MPA Four point contact bearings Bore diameter 165.4 mm Outside diameter 200 mm Rotational speed (max.) 6000
The necessary accessories are required to use the article as described.