There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ322-N2-MPA
Four point contact bearings
QJ322-N2-MPA
195.5 mm
240 mm
(L x W) 50 mm x 50 mm
5300 U/min
11940 g
2 external retainers
Robust brass cage
Außen-Ø: 240 mm. Breite: 50 mm. Innen-Ø: 110 mm mm
50 mm
345000 N
415000 N
50 mm
110
not relevant
User & Safety Instructions 186978 FAG QJ322-N2-MPA Four point contact bearings Bore diameter 195.5 mm Outside diameter 240 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.