There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ324-N2-MPA
Four point contact bearings
QJ324-N2-MPA
120 mm
260 mm
5000 U/min
15700 g
2 external retainers
Robust brass cage
55 mm
380000 N
480000 N
yes
User & Safety Instructions 186980 FAG QJ324-N2-MPA Four point contact bearings Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 5000 U
The necessary accessories are required to use the article as described.