• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fairphone Ultra wide-angle camera Compatible with (mobile phone): Fairphone 6 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ultra wide-angle camera

Content

1 pc(s)

Dim

(L x W x H) 17.03 x 8.9 x 5.91 mm

Resolution

13 MP

Weight

0.67 g

Compatible with

Fairphone 6

Compatible with

Fairphone

Width

8.9 mm

Height

5.91 mm

Length

17.03 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500107 Fairphone Ultra wide-angle camera Compatible with (mobile phone): Fairphone 6 1 pc(s)

Description

The ultra-wide angle camera offers a solid 13 MP resolution for breathtaking, high-resolution perspectives and landscapes. With the built-in auto-focus you can easily make better group pictures, on which all are pin-sharp. With the modular design of the Fairphone (Gen. 6) you can replace the ultra-wide angle camera yourself in just a few minutes.

This text is machine translated.