• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Falken File display pocket UniReg A4 Ecru brown 80004344 1 pc(s)

EAN:
Part number:
Item no:
Eco
Fast track dispatch on Tue 27 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Total (€ 0.94 / piece)
€ 23.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

File display pocket UniReg 80004344 A4 Ecru brown

  • Dimensions 34.7 x 26.8 cm (W x H)
  • Paper size DIN A4
  • 230 g/m²
  • Max. Number of sheets: 300 sheets (80 g/m²)
  • Most recent on top
  • With organizational imprint
  • Material: Manila cardboard, recycled
  • Color: Natural brown
  • This text is machine translated.
  • 'Made in Germany' in white text on a round background of the German flag: Black, Red, Gold.
  • 'Eco Tip' appears in green text on a white rectangular background, with two green leaves in the top right-hand corner symbolising environmental friendliness.
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.
  • Blue Angel Environmental Label with URL 'www.blauer-engel.de/uz56'. Text: 'manufactured to save energy and water, made from 100% recycled paper, particularly low in harmful substances'.

Technical specifications

Paper size

A4

Product type

File display pocket

Factory colour

Ecru brown

Binding method

Most recent on top

Grammage

230 g/m²

Content

1 pc(s)

Ruled front cover

Yes

Product type description

UniReg

Certification

Blauer Engel

No. of sheets (max.)

300 sheets (80 g/m²)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180804 Falken File display pocket UniReg A4 Ecru brown 80004344 1 pc(s)

Description

Features

  • File folder

Scope of delivery

  • 1 piece

More interesting products

(*All information is plus legal VAT)