• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130960 H0 Brewery

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Brewery

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Brewery

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 176 x 165 x 180 mm

Length

176 mm

Width

165 mm

Height

180 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574330 Faller 130960 H0 Brewery

Description

Small private brewery with a bare, copper boiler in the Sudhaus. Interesting light effect with interior lighting. A smoke generator can be installed in the fireplace.

This text is machine translated.

Features

  • This kit contains: 187 individual parts in 10 colors, window parts, 1 curtain mask, 1 decoration and 1 construction manualUse Faller plastic adhesive for modeling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)