• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 131018 H0 Boat/ship River freighter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 River cargo

  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

  • Era IV
  • Dimensions (LxWxH) 359 x 60 x 52 mm
Size

H0

Age category

15 years and over

Type

Boat/ship

Type

River freighter

Type

Assembly kit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782491 Faller 131018 H0 Boat/ship River freighter

Description

A white model ship brings the world of inland waterway transport to the layout. With its elegant control house, the flattened hull and the generous storage space in the central container it is ready to take the miniature freight on board. The model is designed as a waterline version and cannot float.

This text is machine translated.

Scope of delivery

  • 100 parts in 4 colors
  • Window film
  • 1 Decorative
  • 1 construction manual.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)