• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 161449 Car System H0 Starter set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HO car system start set SUV MB G-Class (Herpa)

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Car System

Component

Starter set

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413159 Faller 161449 Car System H0 Starter set

Security datasheet

Security datasheet 3413159 Faller 161449 Car System H0 Starter set

Security datasheet 3413159 Faller 161449 Car System H0 Starter set

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

This set is Ideal suitable for entering the car system! It contains everything that WAS beginners need to get started right away. The highlight is a red SUV from the Mercedes-Benz G-Class. Moreover, the set includes contact wire, a USB-battery charger with automatic switch-off, street color, filler and a variety of street decorations.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.