• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fanvil AV Converter VoIP-Telefon [ - ]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fanvil H5W VoIP telephone with caller ID

  • Network protocols: SIP
  • Type: VoIP telephone

Technical specifications

  • SIP, RTCP, RTP, SRTP, SIP v2 over TLS, SIP v2 over UDP, SIP v2 over TCP - 2 lines - black
Product type

AV Converter

Connection type

HDMI

Type A

HDMI plug

Type B

HDMI plug

Cable length

0 cm

Factory colour

Multicolour

Version

Converter

Cable use

AV

Weight

0.92

Screen size diagonal (inches)

1 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739635 Fanvil AV Converter VoIP-Telefon [ - ]

Description

Fanvil H5W – VoIP telephone with caller number display – SIP, RTCP, RTP, SRTP, SIP v2 over TLS, SIP v2 over UDP, SIP v2 over TCP – 2 lines – black

This text is machine translated.

Features

  • Fanvil H5W VoIP telephone with caller ID
  • Product type : VoIP phone with caller ID
  • Compatible platforms : Broadsoft Broadworks, Metaswitch, Asterisk, 3CX, Elatix, Avaya
  • Key Features : Supports numerous VoIP protocols, integrated Ethernet switch
  • VoIP protocols : SIP, RTCP, RTP, SRTP, SIP v2 over TLS, SIP v2 over UDP, SIP v2 over TCP
  • Voice Codecs : G.722, G.729AB, iLBC, Opus, G.711A/µ
  • Supported lines : 2 lines
  • Hands-free system : Yes
  • Call Services : Call forwarding, Hold
  • Display : LCD Display - Color - Yes
  • Number Network Connections : 1 x Ethernet 10/100Base-TX
  • Housing color : black

What kind of Audio & HDMI Converters are you looking for?