• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASM60-UC Eltako Wireless Transmitter Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transmitter

Series

Eltako

Dim

(W x H) 46 mm x 30 mm

Transfer Standard (Smart Home)

Manufacturer-specific

IP54

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

30 m

Width

46 mm

Height

30 mm

Hub

Not required, optional for remote access

n.rel.

Features

Signal input

Other

30 m

FALSE

2

FALSE

FALSE

TRUE

868 MHz

FALSE

FALSE

IP54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636378 FASM60-UC Eltako Wireless Transmitter Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636378 FASM60-UC Eltako Wireless Transmitter Max. range (open field) 30 m

Description

Radio outer transmission module 2 channels. LxWxH: 60x46x30mm (dimensions without screwing). With inner antenna. No standby loss. The radio transmitter module has two channels and can thus send radio telegrams into the Eltako building radio just like a radio switch. A1 triggers a radio telegram such as pressing the rocker on the top of a radio button with a rocker and pressing A3 like the rocker on the bottom. Release the telegram when the two control contacts are opened is identical to that of the radio button. You may not control several wireless transmitter modules at the same time. For the IP54 waterproof connection, there is a screw connection M12 on the bottom. Connection to an inner 5-way terminal for the control inputs +A1/-A2 and +A3/-A2. To do this, loosen the two screws on the front and remove the cover. If terminals A1 and A3 are connected with a bridge, a radio telegram from A3 is transmitted 1x per minute as long as the control voltage is applied. FOR EXAMPLE, for priority central commands. The universal control voltage processes control commands from 8 to 253V AC or 10 to 230V DC with a length of at least 0.2 seconds. The maximum parallel capacitance of the individual control cables (separately laid) is 230V 3nF, which corresponds to approx. 10 meter. Parallel control cables (laid together) at 230V 0.5nF, approx. 2 meters. The maximum parallel capacity of the control cables is 12 to 24V UC 0.03Microfarad, which corresponds to approx. 100 meters. No continuous power supply is required, so no loss in standby mode. As of production week 48/16, the radio telegrams can be encrypted. The internal rotary switch is used to activate or deactivate the alarm Deactivation of encryption required and is in central position in operation. Activate encryption: Turn the rotary switch to the right and press the buttons once. Disable encryption: Turn the rotary knob to the left and press the buttons once.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)