FASTECH® 576-Set Hook-and-loop label set 200 pc(s)
100% polyamide
UV- and weather-resistant
Durable up to
10000 times open and close
This text is machine translated.
Our service for you
Technical specifications
Product type
Hook-and-loop label set
Type
Hook-and-loop luggage
Content
200 pc(s)
Manufacturer part #
576-Set
Type
576-Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 530180 FASTECH® 576-Set Hook-and-loop label set 200 pc(s)
Information
Information 530180 FASTECH® 576-Set Hook-and-loop label set 200 pc(s)
Scope of delivery
Hook-and-loop cable ties: 5x 200 mm white, 5 x 200 mm black, 10 x 250 mm colorful, 5 x 304 mm black, 5 x 150 mm red, 5 x 110 mm white, 5 x 110 mm black
Hook-and-loop straps: 1 x 195 mm black, 3 x 300mm black, pink, green, 1 x 480 mm black
Micro Hooks & Jersey Velours: 5 x black 50 x 120 mm H+L
SBS Hook & loop 1 m 20 mm: 1x black each and 1 x white
ETN micro hooks back to back 1m: 1 x 10 mm black, 1 x 100 white, 1 x 20 mm black, 1 x 20 mm white, 1 x 20 mm green
Kabelfix Kabelfix 5x black, 5 x white (each 20 x 75 mm)
Micro hooks each 5 x black 25 x 75 mm
Hook & loop 38 x 75 mm self-adhesive: each 6 x black
FAST-Disc black: 5 x 45 mm, 5 x 25 mm
Almost-squares hook-and-loop squares black: 20 mm SBS, 10 x 10 x loop hook,
Almost-squares hook-and-loop squares white 20 mm SBS, 10 x 10 x loop hook,
FAST-Sef Push Button self-adhesive: 4x black 25x50mm
FAST-Coins Velcro self-adhesive dots black: 20 mm, 10 x 10 x loop hook,
FAST-Coins Velcro self-adhesive dots white: 20 mm, 10 x 10 x hook, Loop.
Description
Scope of delivery
Hook-and-loop cable ties: 5x 200 mm white, 5 x 200 mm black, 10 x 250 mm colorful, 5 x 304 mm black, 5 x 150 mm red, 5 x 110 mm white, 5 x 110 mm black
Hook-and-loop straps: 1 x 195 mm black, 3 x 300mm black, pink, green, 1 x 480 mm black
Micro Hooks & Jersey Velours: 5 x black 50 x 120 mm H+L
SBS Hook & loop 1 m 20 mm: 1x black each and 1 x white
ETN micro hooks back to back 1m: 1 x 10 mm black, 1 x 100 white, 1 x 20 mm black, 1 x 20 mm white, 1 x 20 mm green
Kabelfix Kabelfix 5x black, 5 x white (each 20 x 75 mm)
Micro hooks each 5 x black 25 x 75 mm
Hook & loop 38 x 75 mm self-adhesive: each 6 x black
FAST-Disc black: 5 x 45 mm, 5 x 25 mm
Almost-squares hook-and-loop squares black: 20 mm SBS, 10 x 10 x loop hook,
Almost-squares hook-and-loop squares white 20 mm SBS, 10 x 10 x loop hook,
FAST-Sef Push Button self-adhesive: 4x black 25x50mm
FAST-Coins Velcro self-adhesive dots black: 20 mm, 10 x 10 x loop hook,
FAST-Coins Velcro self-adhesive dots white: 20 mm, 10 x 10 x hook, Loop.