• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502161220 E-Cut Long-Life Bi-metallic Plunge saw blade 65 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-cut long-life saw blade 65 mm x 50 mm 3 pieces.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLP

Saw blade width

65 mm

Material

Bi-metallic

Material suitability

Wood

Plasterboard

Plastic

Compatible with

Fein

Compatible with

SuperCut

MultiMaster

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407728 Fein 63502161220 E-Cut Long-Life Bi-metallic Plunge saw blade 65 mm 3 pc(s)

Description

Bi metal with geschrankter wood teeth for all wood, plasterboard and plastic materials. Excellent durability, high cutting quality and good work in progress. Extremely robust, non-sensitive against in the wood located on the nails (up to approx. 4 mm in diameter), brickwork etc. starlock plus recording, suitable for all common multi-functional tools with starlock plus and starlock max-aufnahme as well as for all fine multi-talent and multi-master up to 04/16. Width form for maximum cutting performance and long straight cuts.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)