• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502221210 E-Cut Long-Life Bi-metallic 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

E-Cut Longlife saw blade 50 x 50 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SL

Saw blade width

50 mm

Saw blade length

50 mm

Width

50 mm

Length

50 mm

Abrasive surface area width

50 mm

Abrasive surface area length

50 mm

Material

Bi-metallic

Material suitability

Wood

Plaster

Compatible with

Milwaukee

Fein

Bosch

Makita

Compatible with

MultiMaster

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494449 Fein 63502221210 E-Cut Long-Life Bi-metallic 50 mm 1 pc(s)

Description

Geschrankter HSS Bi metal with wood toothing for all wood, plasterboard and plastic materials. Excellent durability, high cutting quality and good work in progress. Extremely robust, non-sensitive against the nail in the wood, masonry, etc.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?