• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 64203027010 Tap & die adapter Compatible with FEIN QuickIN

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Accessories interface: QuickIN
  • QuickIN tool holder
  • Thread drilling: Max. M 14
  • Length without chuck 111.6 mm
  • Length with collet 146.3 mm
  • Weight without chuck: 0.39 kg
  • Weight with chuck: 0.52 kg
Product type

Tap & die adapter

Compatible with

FEIN QuickIN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219121 Fein 64203027010 Tap & die adapter Compatible with FEIN QuickIN

Description

The only tapping attachment in the world for drilling drills. Fast tapping thanks to integrated reversible gear for automatic change of rotation direction. Fast forward travel allows shorter cycle times. The tap is securely clamped on its square using collet, WAS prevents a slipping in the work insert. Compatible with all FEIN battery-screwdrivers with QuickIN interface.

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)