• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 92602083010 92602083010 Drill stand 43 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TABLE AND DRILL STAND MOUNTING PLATE

  • 'Orange logo with white lettering: FEIN Online Partner 2025'
  • 'FEIN. Online Partner.' and a company logo on an orange background.

Technical specifications

Product type

Drill stand

(Ø)

43 mm

Width

140 mm

Length

260 mm

Compatible with

Fein

Compatible with

MultiMaster

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814511 Fein 92602083010 92602083010 Drill stand 43 mm 1 pc(s)

Description

Perfect for precision cut-outs: the FEIN MultiMaster can be clamped to a table or work bench and the work piece safely fed to it. Clamping in drill stands with a standard 43 mm dia. collar clamp is possible.

Hints

Fits exclusively also the fine multi-master

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)