• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein AKBU 35 PMQW AS CONSTRUCTION-SITE SET 3/4 in Weldon -Cordless core drill 18 V

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AKBU 35 PMQW AS Construction Site Set 3/4 in Weldon / HSS NOVA 50

  • Max. drill bit Ø

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion**
  • Battery interface 18 V AMPShare
  • Motor: Brushless
  • MK2 tool attachment
  • Weight without rechargeable battery: 12.20 kg
  • Tap holes M 14
  • Load speed 130 - 520
  • Lowering max. Ø 30 mm
  • Max. Friction Ø 18 mm
  • Max. Twist drill Ø 18 mm
  • Stroke: 135 mm
  • Total lifting range 260 mm
  • Magnet-retaining power 9 000 N
  • Magnetic base dimensions 195 x 70 mm
  • Max. Carbide core drill bit Ø 35 mm
  • HSS core drill bit max. Ø 35 mm
  • Core drill drilling depth max.: 50(75)* mm
  • Core drill bit receptacle: 3/4 in Weldon
  • Core bit change: Tool-free
Product type

Cordless core drill

Voltage

18 V

Tool holder

MK2

Weight

12.20 kg

Documents & Downloads

Security datasheet

Security datasheet 3323887 Fein AKBU 35 PMQW AS CONSTRUCTION-SITE SET 3/4 in Weldon -Cordless core drill 18 V

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Battery-Universal-Magnetic core drill up to 35 mm with user set|AKBU 35 PMQW AS Construction-Site Set 3/4 in Weldon / HSS NOVA 50|The universal core drill talent AKBU 35 PMQW AS meets extensive HSS core drill and HSS cobalt-5% spiral drill accessories. Perfect for steel and bridge construction.

This text is machine translated.

Features

  • Extremely wear-resistant and durable machine concept thanks to a brushless motor as well as high material and processing quality. Designed for up to 60 000 drill holes with an operating duration of 300 h.
  • Small and light machine with up to 25% greater work progress and unique productivity and battery life compared to the competition. With 18 V 12 Ah AMPShare ProCORE battery, up to 48 holes per battery charge are possible (HM core drill, Ø 18 mm, S235 12 mm).
  • At 12.2 kg, the world's lightest cordless universal core drill. Thanks to right/left motion, electronic speed adjustment and 260 mm lifting range, maximum flexibility in all mobile drilling operations such as Kern, spiral, tapping, lowering and rubbing.
  • HSS NOVA 50: Extremely impact and shock resistant, it is as suitable for rough use in steel construction and on mounting. Thanks to tough cutting edges and excellent HSS steel with a hardness of 64 HRC the core drill is also impressed by the highest service life.
  • HSS Cobalt 5% Spiral driller set: HSS-Cobalt alloy spiral drill Ø 2 / 3 / 4 / 5 / 6 / 8 mm. Particularly suitable for working on stainless and alloyed steels.
  • SUPRA-SK quick release drill chuck: Metal quick release drill chuck with clamping range 1 - 13 mm. Simple, fast and tool-free clamping for maximum user comfort. Automatic tightening clamping jaws for exact axial rotation of the drill tool.
  • L-BOXX case system: Clearly, neatly and securely stowed. Thanks to the small parts insert, all the accessories can be placed and the L-BOXXS can be easily connected and stacked.
  • * Optional with accessories.
  • ** Maximum performance with AMPShare ProCORE 18V 8.0Ah / 12.0 Ah

Scope of delivery

  • 1 cordless magnetic core drill
  • 1 coolant pump
  • 1 lashing strap
  • 1 Chip hooks
  • 1 centering pin 100 mm
  • 1 touch protection
  • 1 Expulsion wedge
  • 1 plastic tool case
  • 1 spiral drill set 6-piece
  • 1 quick release drill chuck SUPRA-SK 1 - 13 mm with 3/4 in Weldon
  • 1 HSS twist drill 35 mm cutting depth (Ø 10 mm)
  • 6 HSS NOVA 50 core drill bit 50 mm depth of cut (Ø 12 / 14 / 16 / 18 / 20 / 22 mm)
  • 2 centering pins 100 mm
  • 1 Cutting paste
  • 1 L-BOXX 136 for accessories

Hints

Battery and charger not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.