• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein AKFH 18-5 AS Edger 18 V

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AKFH 18-5 AS

  • Dim. table
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion
  • Battery interface 18 V AMPShare
  • Idling speed 2 400 - 7 500
  • Weight without rechargeable battery: 2.52 kg
  • Fibre length max. at 45°: 5 mm
  • Chamfer height max. at 45° 3.5 mm
  • Chamfer angle 45°
  • Radius 1.2 / 2.5 mm
  • Milling head equipment: 3x SX plate
  • Support plate Ø 98 mm
Product type

Edger

Operating voltage

18 V

Rotational speed range

2400 - 7500 U/min

Weight

2.52 kg

Documents & Downloads

Security datasheet

Security datasheet 3323883 Fein AKFH 18-5 AS Edger 18 V

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 264: Rinse … thoroughly after use
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 337+313: If eye irritation persists: seek medical advice
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

Battery edge milling cutter up to 5 mm|AKFH 18-5 AS|Powerful battery edge milling cutter for optimal preparation of subsequent coatings for flexible work in the workshop and on the construction site.

This text is machine translated.

Features

  • For the production of chamfers and radii on flat materials, plates and containers, internal and external edges, contour curves as well as for rounding off holes.
  • High removal rate with low application of force and continuous speed adjustment for different materials.
  • Ergonomic thanks to light weight and compact design.
  • High power and long life by brushless FEIN PowerDrive motor.
  • Extensive user protection through soft start-up, restart protection, block monitoring and electronic overload protection.
  • Compatible with all 18 V AMPShare ProCORE-batteries and chargers for still more Power and flexibility. Suitable also for 18 V Bosch Professional battery-operated devices
  • ProCORE Li-ion battery with high-power cells, charge state indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge.
  • COOLPACK 2.0 technology provides for a 135% longer battery life and thus enables longer operating times.
  • Best equipped for every use. Mobile working with the L-BOXX system.

Scope of delivery

  • 1 machine incl. 45° milling head (without guide roller, without inserts)
  • 3 clamp screws SX
  • 1 copper paste
  • 1 Allen wrenches 4 mm
  • 1 Torx screwdrivers TX 15
  • 1 plastic tool case (L-BOXX 238)

Hints

Battery and battery charger not included.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.