
Highlights & Details
Battery-operated angle grinder Ø 125 mm|CCG 18-125-12 PD AS set ProCore
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. rechargeables
incl. charger
incl. case
- Voltage
18 V
- Capacity (mAh, Ah)
8 Ah
- Disc diameter
125 mm
- No. of power packs included
1
- Mandrel thread
M14
- Weight
2200 g
- Idle speed
2500 - 8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3397109 Fein CCG 18-125-12 PD AS Set ProCore 71221862000 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl.
Information
Test Summary Report 3397109 Fein CCG 18-125-12 PD AS Set ProCore 71221862000 Cordless angle grinder 125 mm incl. rechargeables, incl. charger, incl.
Description
Extensive user protection thanks to soft start-up, restart protection, electronic overload protection and brake.New anti-vibration handle increases grip strength by up to 16% compared to conventional handles. In addition, occurring vibrations are minimized. Short setup times by tool-free adjustable protective cover and quick-release nut.Heller working range by the integrated LED lamp.COOLPACK 2.0 technology provides 135% longer battery life and thus enables longer operating times.Most modern cell technology and intelligent battery management provide 87% more power than with conventional batteries.ProCORE Li-ion battery with high-power cells, Charge status indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge.Compatible with all 18 V AMPShare ProCORE-batteries and chargers for even more Power and Flex compatibility. Also suitable for 18 V Bosch professional battery devices. Equipped for every application in the best way. Mobile working with the L-BOXX system.
This text is machine translated.
Features
- Brake
- Tacho electronic POWERRONIC
- Soft start-up.
- Restart protection
- Block monitoring
- Electronic overload protection
- Electronic speed selection
- Dead man switch AutoStop
- Brushless motor
Scope of delivery
- CCG 18-125-12 PD AS
- Protective cover for cutting work
- Quick clamping nut without tools
- Anti-vibration handle
- Keys
- 2 PROCORE 18 V 8.0 Ah battery pack
- QUICK CHARGER GAL18 V-160 AS
- Plastic tool case (L-BOXX 238)
- User manual
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











