• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein -Cordless core drill 18 V incl. spare battery, incl. charger

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-Compact-Magnetic core drill machine up to 36 mm||AKBC 36 MAGFORCE Set 2 x 8 Ah

  • Max. drill bit Ø

Technical specifications

Type

Complete set

Product type

Cordless core drill

Features

incl. spare battery

incl. charger

Voltage

18 V

Documents & Downloads

Information

Test Summary Report 3811901 Fein -Cordless core drill 18 V incl. spare battery, incl. charger

Security datasheet

Security datasheet 3811901 Fein -Cordless core drill 18 V incl. spare battery, incl. charger

Description

Battery-compact magnetic core drill up to 36 mm|AKBC 36 MAGFORCE Set 2 x 8 Ah|Extremely small and light 1-speed battery-compact-magnetic core drill with minimum dimensions for the cramped work in the workshop and on the construction site.

This text is machine translated.

Scope of delivery

  • 1 cordless magnetic core drill|1 coolant tank|1 lashing strap|1 chip hook|1 pilot pin 4 1/8 in (105 mm)|1 abrasion wedge|1 touch protection|1 case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.