• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein KBM 50 Q 2-speed-Core drill 1200 W incl. case, incl. accessories

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic Core drill machine up to 50 mm KBM 50 Q/1 200 W

  • 1200 W
  • max. Drill-Ø 50 mm
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Tapping Max. M16
  • Stroke 145 mm
  • Magnetic holding force 12 500 N
  • Speed (1./2. gear) 130-260/260-520 RPM
Product type

Core drill

Features

incl. case

incl. accessories

1200 W

Output rating

640 W

Transmission type

2-speed

Tool holder

QuickIN

Max. drill diameter

50 mm

Functions

Stepless speed control

Cable length

4 m

Operating voltage

230 V

Weight

13.2 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323025 Fein KBM 50 Q 2-speed-Core drill 1200 W incl. case, incl. accessories

User & Safety Instructions 1323025 Fein KBM 50 Q 2-speed-Core drill 1200 W incl. case, incl. accessories

User & Safety Instructions 1323025 Fein KBM 50 Q 2-speed-Core drill 1200 W incl. case, incl. accessories

Warranty Terms

Warranty Terms 1323025 Fein KBM 50 Q 2-speed-Core drill 1200 W incl. case, incl. accessories

Description

Compact with high functionality for universal use on construction sites and in the workshop. Simple and error-free control concept in the field of view of the user. Double drill motor guide for use largest drilling tools. Forward/reverse operation. Electronic speed setting. Speed stable FEIN high-power motor. Highly magnetic Comfort magnetic holding force display. Integrated coolant tank. Page Exchangeable feed handwheel.

Scope of delivery

  • 1 Case, 1 coolant tank, 1 lashing strap, 1 Chip hooks, 1 centering pin, 1 Protection against accidental contact.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.