• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder 24310010 Flux Content 20 g F-SW 21

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Felder Löttechnik Solder grease, 20 g.

  • Flux for general soldering work on copper and copper alloys
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • FLUX TYPE 3114 (ISO 9454-1:2016), (F-SW21)
Product type

Flux

Content

20 g

Flux type

F-SW 21

Documents & Downloads

Datasheet

Datasheet 2226399 Felder 24310010 Flux Content 20 g F-SW 21

Security datasheet

Security datasheet 2226399 Felder 24310010 Flux Content 20 g F-SW 21

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 332+313: SKIN IRRITATION: Seek medical advice

Description

Flux based on zinc chloride and ammonium chloride in pasty consistency

This text is machine translated.

What kind of Flux are you looking for?