• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder 27100011 N/A Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 666.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felder Löttechnik Tinner, lead-free, 15 g can

  • Increases the service life of the soldering tips
  • High productivity
  • Salmonella-free (no harmful vapors!)
  • This text is machine translated.

Technical specifications

  • Flux: REL0 (EN 61190-1-1/J-STD-004), 1231 (ISO 9454-1:2016)
  • solder powder Sn97Cu3 (ISO 9453:2014)
Product type

Tinner

Content

1 pc(s)

Documents & Downloads

Information

Information 2226407 Felder 27100011 N/A Content 1 pc(s)

Security datasheet

Security datasheet 2226407 Felder 27100011 N/A Content 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

More interesting products

(*All information is plus legal VAT)