• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder "Cu-Rofix 3-Spezial" Fittings solder paste Content 250 g

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Felder Löttechnik "Cu-Rofix 3-Special" Fittingssolderpaste, 250 g.

  • According to DVGW for soft soldering of copper pipes in the cold and Hot water installation approved
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Flux 3214 (ISO 9454-1:2016)
  • Solder powder: Sn97Cu3 (ISO 9453:2014)
  • Metal powder portion:> 60%
  • Melting range 227-310°C.
Product type

Fittings solder paste

Content

250 g

Documents & Downloads

Datasheet

Datasheet 2226433 Felder "Cu-Rofix 3-Spezial" Fittings solder paste Content 250 g

Security datasheet

Security datasheet 2226433 Felder "Cu-Rofix 3-Spezial" Fittings solder paste Content 250 g

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Ready-to-use soft soldering metal paste for pre-tinning and soft soldering in the copper pipe installation in conjunction with our "Cu-Rotin®3" fitting solder. Based on zinc chloride and ammonium chloride in organic preparation, awarded with RAL quality marks. DVGW-MARK: DV-0101 AT 2247 (FI058).

This text is machine translated.

What kind of Flux are you looking for?