• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder "Cu-Rosil" Brazing flux Content 100 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 129.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • FLUX TYPE FH 10 (DIN EN 1045)
  • Shape: Paste
  • Effective temperature range 500 - 800 °C.
  • DVGW MARK: DV-0101 AT 2245 (FI 032)
Product type

Brazing flux

Content

100 g

Documents & Downloads

Information

Information 2226427 Felder "Cu-Rosil" Brazing flux Content 100 g

Security datasheet

Security datasheet 2226427 Felder "Cu-Rosil" Brazing flux Content 100 g

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Hard soldering flux "Cu-Rosil"
for copper and silver hard solder. For brazing of copper, brass and cast iron.

Hard solder flux based on boron compounds and simple as well as complex fluorides. Awarded with the RAL quality mark of the quality association Kupferrohr e.V. and approved by DVGW

This text is machine translated.

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)