• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ISO-Cream "Active Clear" Korngröße 4 SMD solder paste Content 1 pc(s) ROL0

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FIELDS SMD solder paste ISO-Cream "Active Clear" alloy: Sn96.5Ag3Cu0.5 grain size 4, 500 gr. Box

  • The solder pastes are produced fresh and order-related and shipped to our customer in a suitable climate packaging. The packaging costs for the climatic packaging are already included in the price.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

SMD solder paste

Content

1 pc(s)

Flux type

ROL0

Documents & Downloads

Datasheet

Datasheet 3218881 Felder ISO-Cream "Active Clear" Korngröße 4 SMD solder paste Content 1 pc(s) ROL0

Information

Information 3218881 Felder ISO-Cream "Active Clear" Korngröße 4 SMD solder paste Content 1 pc(s) ROL0

Security datasheet

Security datasheet 3218881 Felder ISO-Cream "Active Clear" Korngröße 4 SMD solder paste Content 1 pc(s) ROL0

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately

Description

The lead-free SMD solder paste Cream® ''Active-Clear'' is a homogeneous, ready to use, low-odor mixture of metal powder, binder, solvents and fluxes.
It is free from any thixotropy agent, therefore a stable viscosity is guaranteed. This paste has excellent wetting properties and is excellent for soldering problematic surfaces such as chemical. Ni/Au, chemical. Suitable for AG or OSP.

This text is machine translated.

Features

  • Colourless fluid residues
  • Low flux spread
  • First-class wetting on all known surfaces
  • Hardly any escape parts
  • Larger cleaning intervals of the reflow oven
  • No-clean quality
  • Excellent print quality
  • Long lifetime of min. 72 hours
  • Faultless soldering results with different soldering profiles
  • Insensitive to environmental influences
  • Resistance of viscosity even in pressure pauses
  • Excellent printability
  • Long-lasting constant viscosity

Scope of delivery

  • 500 G sockets
  • Incl. Suitable cooling packing

Hints

For information on storage temperature and further information please refer to the data sheet and the safety data sheet.