• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ISO-Cream "EL42/58" Korngröße 3 SMD solder paste Content 1 pc(s) ROL0

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FIELDS SMD soldering paste ISO cream "EL 42/58" alloy: Sn42Bi58, grain size 3, 30 gr. Cartridge (10ccm)

  • The solder pastes are produced fresh and order-related and shipped to our customer in a suitable climate packaging. The packaging costs for the climatic packaging are already included in the price.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

SMD solder paste

Content

1 pc(s)

Flux type

ROL0

Documents & Downloads

Datasheet

Datasheet 3218877 Felder ISO-Cream "EL42/58" Korngröße 3 SMD solder paste Content 1 pc(s) ROL0

Information

Information 3218877 Felder ISO-Cream "EL42/58" Korngröße 3 SMD solder paste Content 1 pc(s) ROL0

Security datasheet

Security datasheet 3218877 Felder ISO-Cream "EL42/58" Korngröße 3 SMD solder paste Content 1 pc(s) ROL0

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 321: Specific treatment (see … on this label)
  • P 501: Dispose of contents/container at …

Description

The SMD solder paste cream® "EL 42/58" is a homogeneous, ready-to-use and low-odor mixture of metal powder, flux, solution, binder, and thixotropic agents.
This paste has excellent wetting properties and is excellent for soldering temperature-sensitive components. Variations in the solderability of connection surfaces and components are tolerated without any negative effects on the soldering result. The flux residues have a very high surface resistance.
FIELDS -CREAM® "EL 42/58" is insensitive to humidity and temperature. It does not show a tendency toward the formation of solder balls at chip resistors and capacitors.
FELDER -CREAM® "EL 42/58" has a very high wet adhesive force and is also suitable for machines with very high accelerations/delays. It has a very long template service life and can be used on printing machines with a temperature control unit (very strong ventilation). The rheology of this paste has been optimized to achieve excellent printing characteristics with narrow openings as well as good first printing after a break. Laboratory tests have shown that the first pressure after a break of 2 h was correct. FIELDS -CREAM® "EL 42/58" are ideal for dispenser application as it has a very high contour stability even at low viscosities.

This text is machine translated.

Features

  • Component-protecting soldering temperatures
  • Low residue
  • Hardly any escape parts
  • Larger cleaning intervals of the reflow oven
  • Real no-clean quality
  • Excellent print quality
  • Long lifetime of min. 24 hours
  • Faultless soldering results with all common soldering profiles
  • Resistance of viscosity even during break
  • Excellent printability
  • Constant viscosity
  • Very good suitability for dispenser application

Scope of delivery

  • 30 g cartridge
  • Incl. Suitable cooling packing

Hints

For information on storage temperature and further information please refer to the data sheet and the safety data sheet.