• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder Sn97Cu3 Soft soldering and zinc coating paste Content 250 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Felder Löttechnik Sn97Cu3 soft soldering and tin-plating paste Sn97Cu3

  • Very good wetting on steel
  • Water soluble flux residues
  • For pre-tinning of body parts
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Solder powder: Sn97Cu3 (ISO 9453:2014)
  • Solder powder share: 60%
  • Flux type 3114 (ISO 9454-1:2016)
Product type

Soft soldering and zinc coating paste

Content

250 g

Documents & Downloads

Security datasheet

Security datasheet 2226426 Felder Sn97Cu3 Soft soldering and zinc coating paste Content 250 g

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

For soldering, tin-plating and pre-tinning also for repairs in body construction.

This text is machine translated.