• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feller 167283 Universal dimmer White (matt)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extension dimmer 2-channel up Wiser white

  • Illuminated
  • Side lens
  • With plug-in terminals

Technical specifications

  • Protection class: IP20
  • Mounting depth: 36 mm
Product type

Universal dimmer

Operating voltage

230 V

Factory colour

White (matt)

Dim

(L x W x H) 88 x 88 x 46 mm

Length

88 mm

Width

88 mm

Height

46 mm

Documents & Downloads

Datasheet

Datasheet 3396754 Feller 167283 Universal dimmer White (matt)

User & Safety Instructions

User & Safety Instructions 3396754 Feller 167283 Universal dimmer White (matt)

Description

Extension dimmer 2-channel / size 1x1 / design: Flush mounting / power free / voltage: 230V / additional function: Lighting adjustable, side lens, with plug clamps / mounting height: 13mm / installation depth: 36mm / color: White / IP-protection class: IP20 / Wiser by Feller, EdizioDue

This text is machine translated.

What kind of Dimmers are you looking for?