• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feller 177529 Chime 12 V (min) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Door Gong 12V up EdizioDue white

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Device type: Gong
  • Type: Flush mounted
  • Apparatus function: Tanning
  • Function: With screw terminals
  • Size: 1x1
  • Voltage: 12 V
  • Current: 1.2 A
  • Mounting depth: 34 mm
  • Mounting height 8 mm
  • Weight 80 g
Product type

Chime

Operating voltage

12 V (min)

Min. operating voltage

12 V

Operating voltage

12 V

Factory colour

White

Mounting type

Flush mount

Width

88 mm

Height

42 mm

Length

88 mm

Dim

(L x W x H) 88 x 88 x 42 mm

Documents & Downloads

Datasheet

Datasheet 3735157 Feller 177529 Chime 12 V (min) White

User & Safety Instructions

User & Safety Instructions 3735157 Feller 177529 Chime 12 V (min) White

Description

Door gong 12V / design: Flush-mounted / 3 melodies, 3 volume up to 78dB/1m, 3-wire connection / additional function: Screw terminals / installation depth: 34mm / color: White / IP-protection class: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.