• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feller 177530 Chime 230 V (min) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Device type: Gong
  • Type: Flush mounted
  • Apparatus function: Tanning
  • Function: With screw terminals
  • Size: 1x1
  • Voltage: 230 V
  • Current: 1.20 A
  • Mounting depth: 34 mm
  • Mounting height 8 mm
  • Weight: 90 g
Product type

Chime

Operating voltage

230 V (min)

Min. operating voltage

230 V

Operating voltage

230 V

Current consumption

1:20 A

Factory colour

White

Mounting type

Flush mount

Width

88 mm

Height

42 mm

Length

88 mm

Dim

(L x W x H) 88 x 88 x 42 mm

Documents & Downloads

Datasheet

Datasheet 3735158 Feller 177530 Chime 230 V (min) White

User & Safety Instructions

User & Safety Instructions 3735158 Feller 177530 Chime 230 V (min) White

Description

Door gong 230V / design: Flush-mounted / 3 melodies, 3 volume up to 78dB/1m, 3-wire connection / additional function: Screw terminals / installation depth: 34mm / color: White / IP-protection class: IP20 / EdizioDue

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.