• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feller 177567 Recess-mount Motion detector 180 ° Relay White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motion detector pirios 180° R eco use +Frontpl. EdizioDue w

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Design: Insert with front plate
  • Lighting: Yes
  • Additional function: Illuminated, orientation lamp, automatic controller
  • Halogen-free: Yes
  • Current 10 A
  • Mounting depth: 34 mm
Product type

Motion detector

Detection angle

180°

8 m

Used at

Indoors

Mounting type

Recess-mount

Operating voltage

230 V

Contact type

Relay

Factory colour

White

IP20

Length

60 mm

Width

60 mm

Height

45 mm

Dim

(L x W x H) 60 x 60 x 45 mm

Weight

70 g

Documents & Downloads

Datasheet

Datasheet 3735051 Feller 177567 Recess-mount Motion detector 180 ° Relay White IP20

User & Safety Instructions

User & Safety Instructions 3735051 Feller 177567 Recess-mount Motion detector 180 ° Relay White IP20

Description

Motion detector pirios 180° R eco relay 1-channel / Design: Use with front plate / Range: Front 8m, side 8m / additional function: With orientation light / color: White / IP protection class: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!