• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes 5622001 Binding machine (W x H x D) 52.6 x 15.2 x 44.6 cm A4

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fellowes ® 52.6 x 15.2 x 44.6 plastic binding device Galaxy 500 cm (W x H x D) DIN A4 50 mm graphite

  • Dimensions: 52.6 x 15.2 x 44.6 cm (W x H x D)
  • Paper Format: DIN A4
  • Max. width of the material: 297 mm
  • Type of perforation: mechanical
  • Max. number of sheets per binding operation with plastic back: 500 sheets. (80 g/m²)
  • Includes Starter Kit (20 documents)
  • Mass (weight): 10.3 kg
  • Color: graphite

Technical specifications

Product type

Binding machine

Format

A4

Factory colour

Graphite

Width

52.6 cm

Height

15.2 cm

Depth

44.6 cm

Dim

(W x H x D) 52.6 x 15.2 x 44.6 cm

Weight

10.3 kg

Content

1 pc(s)

No. of holes

21

Binding capacity (max.)

500 sheet

Spine diameter (max.)

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619320 Fellowes 5622001 Binding machine (W x H x D) 52.6 x 15.2 x 44.6 cm A4

Description

Galaxy 500 is a smart plastic binding device for the frequent use in the office, and has the unique removable binding platform satellite system, which enables the simultaneous punching holes and binding by several users. Galaxy 500 has a punching head selection for A4 and A5 format and an adjustable back stop for tying thicker documents. The large, forward to open storage compartment with patented binding spine measuring function enables the easy selection of suitable binder spine. The punched rest compartment opens automatically when it needs to be emptied.

This text is machine translated.

Features

  • Plastic binding device