• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes 5622101 Binding machine (W x H x D) 49 x 15.2 x 44.6 cm A4

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fellowes ® plastic binding device Galaxy-E 500 49 x 15.2 x 44.6 cm (W x H x D) DIN A4 50mm silver

  • Dimensions: 49 x 15.2 x 44.6 cm (W x H x D)
  • Paper Format: DIN A4
  • Type of perforation: electrically
  • Max. number of sheets per binding operation with plastic back: 500 sheets. (80 g/m²)
  • Includes Starter Kit (20 documents)
  • 13,06 kg mass (weight):
  • Colour: Silver.

Technical specifications

Product type

Binding machine

Format

A4

Factory colour

Silver

Width

49 cm

Height

15.2 cm

Depth

44.6 cm

Dim

(W x H x D) 49 x 15.2 x 44.6 cm

Weight

13.06 kg

Content

1 pc(s)

No. of holes

21

Binding capacity (max.)

500 sheet

Spine diameter (max.)

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619321 Fellowes 5622101 Binding machine (W x H x D) 49 x 15.2 x 44.6 cm A4

Description

Galaxy-E500 is a smart electric plastic binding device for the frequent use in the office, and has the unique removable binding platform satellite system, which enables the simultaneous punching holes and binding by several users. Galaxy-E 500 has a punching head selection for A4 and A5 format and an adjustable back stop for tying thicker documents. The large, forward to open storage compartment with patented binding spine measuring function enables the easy selection of suitable binder spine. The punched rest compartment opens automatically when it needs to be emptied.

This text is machine translated.

Features

  • Plastic binding device