• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes Laminator Calibre 131002400

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fellowes CALILE A3 - Laminator - hot- or cold lamination

  • Number of rollers: 2 rolls
  • Type of lamination procedure: Hot-/cold lamination
  • Delivery includes: Starter kit for 10 laminations
  • Colour: Anthracite
  • Film thickness 80-125 µm
  • For paper size: DIN A3
  • Weighs 2.5 kg.
  • Lamination speed: 500 mm/min
  • Dimensions: 57 x 11 x 15.6 cm (W x H x D)
  • Product type: Calibrate
  • Return function available: Yes
  • Promotional item type: In-use scanner Calibre
  • Automatic cut-off available: Yes
  • Required preheating time: 1 min.
  • max. Feed width: 320 mm

Technical specifications

  • Fellowes calibration A3 - laminator
  • Device type: Laminator
  • Technology : Hot or cold laminating
  • Maximum width : 32 cm
  • Lamination thickness : 125 µm
Product type

Laminator

Laminating type

Cold

Hot and cold

Hot

Factory colour

Anthracite

Width

200 mm

Height

100 mm

Depth

400 mm

Dim

(W x H x D) 200 x 100 x 400 mm

Weight

2.5 kg

Type

Including starter kit for 10 laminations

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738794 Fellowes Laminator Calibre 131002400

Description

Sensor detects inserted slides and prevents foil jams. HotSwap technology for quick changeover between different film thicknesses. HeatGuard™ technology reduces the surface temperature. Sleep mode is activated after 30 minutes of inactivity.

This text is machine translated.

Features

  • Fellowes calibration A3 - laminator
  • Device type: Laminator
  • Technology : Hot or cold laminating
  • Maximum width : 32 cm
  • Lamination thickness : 125 µm

Scope of delivery

  • Product as described

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.