
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Illumination range (high)
131 m
- Weight
25 g
- Dim
(Ø x L) 21.1 mm x 51 mm
- Light duration (high)
1.5 h
- Light duration (low)
11 h
- Light duration (medium)
2 h
- Luminous flux (high)
650 lm
- Luminous flux (low)
30 lm
- Luminous flux (medium)
150 lm
- Material
Titanium
- Length
51 mm
- (Ø)
21.1 mm
IP68
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369320 Fenix Light E16 Ti Titan FEE16Ti-Galaxy LED (monochrome) Torch Li-ion rechargeables or battery-operated 650 lm 25 g
Description
Features
- Waterproof according to IP68, 2 meter
- Coated lens
- Double control security
- Low Voltage Warning Stainless Steel Switch for all operations
- Electronic control for a constant brightness
- Overheating protection
- Reverse polarity protection
- Made of high quality titanium
- High-quality type III HA coating
- This text is machine translated.
Scope of delivery
- Fenix E16Ti
- Fenix ARB-L16-700U battery
- Lanyard
- Micro USB cable
- Replacement O-ring
- Operating instructions
- Warranty card
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















