• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light HM53R LED (monochrome) Headlamp rechargeable 1200 lm 125 h FEHM53R

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fenix HM53R LED head lamp

  • Maximum light output of 1,200 lumens, maximum light range of 158 meters.
  • Uses a cold white LED luminus SST-25, two red LEDs OSRAM-2835; each with a life of 50,000 hours.
  • Power supplied via 1,600 mAh rechargeable battery 18350 included. For emergency use also compatible with 16340 batteries or CR123A batteries.
  • Large side switch for easy, glove-friendly operation.
  • Cold white light and red light with high brightness level cover your lighting needs in various scenarios.
  • Headlamp holder, body clip and magnet-end cap open multiple mounting options.
  • Locking function prevents accidental activation.
  • Internal waterproof USB-C charging connection.
  • Full-metal casing with hard-anodized, abrasion-resistant premium HAIII surface.
  • Colour temperature: 6500K
  • Operating voltage: 3.0 V to 4.2 V. Maximum operating voltage range: 2.75 V to 4.2 V.

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

125 h

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

102 g

Dim

(L x W x H) 71 x 36 x 37 mm

Weight, information

incl. rechargeable battery

Illumination range (high)

158 m

Luminous flux (high)

1200 lm

Material

Aluminium

Aluminium (anodized)

Width

36 mm

Height

37 mm

Length

71 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758196 Fenix Light HM53R LED (monochrome) Headlamp rechargeable 1200 lm 125 h FEHM53R

Description

This HM53R headtorch combines high performance, versatility and a light design. It provides a maximum light output of 1,200 lumen. It has a red light mode for maintaining the night vision and has a beam range of up to 158 meters. The HM53R is delivered with a powerful 1600 mAh 18350 battery, but is also compatible with 16340 batteries and CR123A batteries and thus offers flexible power supply options. The waterproof Type-C connector on the inside allows universal and convenient charging, while the large side switch ensures intuitive operation. Use the removable clip to easily convert the HM53R into a breast lamp or fasten it with the magnetic end cap.

This text is machine translated.

Scope of delivery

  • Headlamp Fenix HM53R
  • ARB-L18-1600 battery
  • USB-C charging cable
  • Replacement O-ring
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)