• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ferm Router table PRA1011 PRA1011

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 84.99 / piece)
€ 84.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router table

Operating voltage

230 V

Length

455 mm

Width

330 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317337 Ferm Router table PRA1011 PRA1011

User & Safety Instructions 1317337 Ferm Router table PRA1011 PRA1011

User & Safety Instructions 1317337 Ferm Router table PRA1011 PRA1011

Description

Robust and stable aliminium version.

Features

  • Suitable for router with a pedestal up to 162 mm
  • Width: 330 mm
  • Length: 455m
  • Vacuum cleaner connection
  • Robust and stable aluminum construction with anti-skid rubber base
  • easily and precisely adjustable for precision work
  • Dust-proof switch for a long operational ability
  • Adjustable angle guide

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.