• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1098558 EHMB-32-100 Rotary lift unit

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,995.00 / piece)
€ 4,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Drive pinion diameter 12 mm
  • Working stroke: 0 ... 100 mm
  • Size: 32
  • Rotation angle: Endless
  • All mounting positions permitted
  • Gear type: Toothed belt gear
  • Gear ratio 3:1
  • Design: Electromechanical rotary-hub-module
  • With toothed belt
  • Idle drive torque<: 0.5 Nm
  • Max. Output speed 300 rpm
  • Max. Drive torque: 6.7 Nm
  • Max. Input speed 900 rpm
  • Max. Feed force Fx 750 N
  • Product weight: 6,112 g
  • Ambient temperature: -10 ... 60 °C
  • Output shaft material: Steel
  • Material Drive shaft: High-alloy steel stainless
  • Material cover: Aluminum wrought alloy
  • anodized
  • Material casing: Aluminum wrought alloy
  • anodized
  • Material toothed belt: Polychloroprene with glass fiber
  • Material note: Substances containing labs contain
  • Complies with RoHS
  • Toothed belt division: 5 mm
Product type

Rotary lift unit

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

1098558

Weight

6112 g

Operating temperature (max.)

60 °C

Operating temperature (min.)

-10 °C

Type

EHMB-32-100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204558 FESTO 1098558 EHMB-32-100 Rotary lift unit