
Image similar
Standard cyclinder
200 mm
0.6 bar
12 bar
40 mm
-20 °C
80 °C
1376663
740 g
40
Compressed air
TPE-U
G1/4"
Aluminium (die-cast)
Aluminium wrought alloy
M12 x 1.25
754 N
Aluminium wrought alloy
Compressed air
ISO 15552
+80 °C
-20 °C
Double-acting
Datasheet 2799913 FESTO 1376663 DSBC-40-200-PPVA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc
User & Safety Instructions 2799913 FESTO 1376663 DSBC-40-200-PPVA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc