Image similar
Standard cyclinder
25 mm
0.4 bar
12 bar
80 mm
-20 °C
80 °C
1383333
2660 g
80
Compressed air
TPE-U
G3/8"
Aluminium (die-cast)
Aluminium wrought alloy
M20 x 1.5
3016 N
Aluminium wrought alloy
Compressed air
ISO 15552
+80 °C
-20 °C
Double-acting
Datasheet 2799918 FESTO 1383333 DSBC-80-25-PPVA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 25 mm 1 pc(s
User & Safety Instructions 2799918 FESTO 1383333 DSBC-80-25-PPVA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 25 mm 1 pc(s